Molex 334822102 Mx150 Male Connector 20 Pins Dual Row Light Gray

Image Representative of Range

Molex 334822102 Mx150 Male Connector 20 Pins Dual Row Light Gray

MPN
334822102
Brand
Molex
EAN-13
2050008541133
Order Code
05-3362
Country of Origin
China
View Full Product Range (9)

Discontinued


Molex manufactures the 334822102 pin housing cable featuring 20 pins. It is typically used in electronic connectivity applications to securely hold and organise wire connections in various devices. The product is a reliable solution for situations requiring robust and compact connectors.
Type Pin housing cable
Number of Contacts 20
Gender Male
Number of Rows 2
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Colour resin Gray (Light)
Delivery unit 450
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33482-2102
First published date 2014-09-05
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 900
Net weight 21.678/g
Packaging Type Bag
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 150
Product name MX150
Product number display 334822102
Product number hyphen 33482-2102
Product number sap 0334822102
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33482
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 887191751672

Trustpilot