Molex 334826201 Mx150 Pin Housing 12 Circuits Dual Row Black

Image Representative of Range

Molex 334826201 Mx150 Pin Housing 12 Circuits Dual Row Black

MPN
334826201
Brand
Molex
EAN-13
2050008542963
Order Code
05-3366
Country of Origin
China
View Full Product Range (9)

Discontinued


Molex manufactures the 334826201 pin housing cable, which typically provides reliable and secure electrical connections. This part is characterised by its high-quality construction and is suitable for a variety of electronic and industrial applications. Its design facilitates easy integration into diverse systems, making it ideal for use in wiring harnesses and equipment interconnects.
Type Plug
Number of Contacts 12
Gender Plug
Number of Rows 2
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Colour resin Black
Delivery unit 750
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33482-6201
First published date 2016-11-17
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1500
Net weight 14.937/g
Number of pins 12
Packaging Type Bag
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 250
Product name MX150
Product number display 334826201
Product number hyphen 33482-6201
Product number sap 0334826201
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33482
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056544351

Trustpilot