Molex 334823601 Mx150 Male Connector Dual Row 6 Circuits Black

MPN
334823601
Brand
Molex
EAN-13
2050007332169
Order Code
05-3363
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Molex Pin housing cable 334823601 is a robust connector component manufactured by Molex. It features a compact design ideal for providing secure connections in electronic assemblies. Commonly used in automotive, industrial, and consumer electronics, it offers reliability and ease of installation.
Type Pin housing cable
Number of Contacts 6
Gender Male
Number of Rows 2
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Colour resin Black
Delivery unit 1050
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33482-3601
First published date 2016-11-17
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 2100
Net weight 9.703/g
Packaging Type Bag
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 350
Product name MX150
Product number display 334823601
Product number hyphen 33482-3601
Product number sap 0334823601
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33482
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056542913

Reviews

Be the first to submit a review

Trustpilot