Molex 334826202 Mx150 Male Connector Assembly 12 Circuits Light Grey

MPN
334826202
Brand
Molex
EAN-13
2050007332176
Order Code
05-3367
Country of Origin
Italy
View Full Product Range (9)

Discontinued


Molex manufactures the 334826202 pin housing cable, a single-piece component known for its durability and reliable performance. This product is typically used in diverse electronic applications, providing secure and structured cable connections. Its robust design makes it ideal for industries requiring high-quality electrical connectivity solutions.
Type Pin housing cable
Number of Contacts 12
Gender Male
Number of Rows 2
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Circuits maximum 12
Colour resin Gray (Light)
Delivery unit 750
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33482-6202
First published date 2016-11-17
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1500
Net weight 14.937/g
Packaging Type Bag
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 250
Product name MX150
Product number display 334826202
Product number hyphen 33482-6202
Product number sap 0334826202
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33482
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056543064

Trustpilot