Molex 334710406 Mx150 Female Connector 4 Circuits Keying Option A Black

MPN
334710406
Brand
Molex
EAN-13
2050007332091
Order Code
05-3345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Molex Pin housing cable 334710406 is a durable and efficient connector component designed for reliable electrical connectivity. It is typically used in electronic and electrical applications where secure and stable connections are required. Manufactured by Molex, this pin housing is suitable for various industrial and commercial uses.
Type Pin housing cable
Number of Contacts 4
Gender Female
Number of Rows 1
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Colour resin Black
Comments with Connector Position Assurance (CPA)
Delivery unit 640
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33471-0406
First published date 2007-05-16
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1920
Net weight 9.400/g
Packaging Type Partitioned Carton
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 320
Product name MX150
Product number display 334710406
Product number hyphen 33471-0406
Product number sap 0334710406
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33471
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 756054663660

Reviews

Be the first to submit a review

Trustpilot