Molex 334721301 Mx150 Connector Dual Row 12 Circuits Black

MPN
334721301
Brand
Molex
EAN-13
2050007332107
Order Code
05-3351
Country of Origin
USA
View Full Product Range (9)

Discontinued


Molex manufactures the 334721301 pin housing cable known for its durable construction and reliable electrical performance. This component is typically used in electronic and industrial applications where secure cable connections are essential. It features a robust design suitable for a variety of connection requirements.
Type Pin housing cable
Number of Contacts 12
Gender Receptacle
Number of Rows 2
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Colour resin Black
Delivery unit 400
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33472-1301
First published date 2008-07-23
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1600
Net weight 16.000/g
Packaging Type Partitioned Carton
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 200
Product name MX150
Product number display 334721301
Product number hyphen 33472-1301
Product number sap 0334721301
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33472
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 822348087198

Trustpilot