Molex 16021114 SL Crimp Terminal Female Tin Plated Contact 22-24 AWG |
05-3017
|
|
Despatched within 4 working days - 579 in stock
|
50+ £0.065
Price per unit Ex VAT
|
Female |
24 - 22 |
Signal, Wire-to-Board, Wire-to-Wire |
20000 |
|
true |
Not Relevant |
71851-0222 |
|
|
HI FORCE SL CRIMP TE |
71851 |
2007-05-16 |
Compliant with Exemption 44; 33 |
Female |
Phosphor Bronze |
Tin |
20000 |
0.067/g |
Bulk |
Molex 16021117 SL Crimp Terminal Female 24-30 AWG Gold-plated 1Pc |
05-3018
|
|
|
20+ £0.266
Price per unit Ex VAT
|
Female |
30 - 24 |
Signal, Wire-to-Board, Wire-to-Wire |
20000 |
|
true |
Not Relevant |
71851-0208 |
|
|
HI FORCE SL CRIMP TE |
71851 |
2007-05-16 |
Not Relevant |
Female |
Phosphor Bronze |
Gold |
20000 |
0.060/g |
Bulk |
Molex 39000131 Mini-fit Male Crimp Terminal Tin 16 AWG 1Pc(s) |
05-3433
|
|
Despatched within 4 working days - 30,790 in stock
|
50+ £0.087
Price per unit Ex VAT
|
Male |
16 |
Power, Wire-to-Wire |
8000 |
9.0A |
false |
Not Relevant |
5558-PBS3L |
30 |
5558-PBS3L |
MINIFIT JR TERM MALE |
05558 |
2007-05-16 |
Not Relevant |
Male |
Phosphor Bronze |
Tin |
32000 |
0.125/g |
Bulk |
Molex 39000208 Mini-fit Jr Female Crimp Terminal Tin 18-24 AWG |
05-3438
|
|
Despatched within 4 working days - 635 in stock
|
50+ £0.179
Price per unit Ex VAT
|
Female |
24 - 18 |
Power |
8000 |
9.0A |
false |
Not Relevant |
5556-SPL |
30 |
5556-SPL |
MINIFIT JR TERM FEMA |
MINIFIT |
2007-05-16 |
Compliant with Exemption 44; 33 |
Female |
Brass |
Tin |
16000 |
0.130/g |
Bulk |
Molex 39000210 Mini-fit Female Crimp Terminal Tin/nickel 22-28 AWG |
05-3439
|
|
|
50+ £0.120
Price per unit Ex VAT
|
Female |
28 - 22 |
Power, Wire-to-Board, Wire-to-Wire |
8000 |
9.0A |
false |
Not Relevant |
5556-S2PL |
30 |
5556-S2PL |
MINIFIT JR TERM FEMA |
05556 |
2007-05-16 |
Compliant with Exemption 44; 33 |
Female |
Brass |
Tin |
16000 |
0.140/g |
Bulk |
Molex 469990101 KK Crimp Terminal Female 24-30 AWG Brass Tin Plated |
05-3765
|
|
|
50+ £0.130
Price per unit Ex VAT
|
Female |
30 - 24 |
Signal, Wire-to-Board |
10000 |
|
false |
Not Relevant |
7879-1(P154)L |
|
7879-1(P154)L |
100 CR TRM HIPRES 22 |
KK |
2011-03-30 |
Compliant with Exemption 44; 33 |
Female |
Brass |
Tin |
20000 |
0.118/g |
Bulk |
Molex 501478100 Mizu-p25 Crimp Terminal 2.50mm Pitch Male Terminal |
05-3819
|
|
Despatched within 4 working days - 239 in stock
|
20+ £0.210
| 20+ |
£0.210 |
| 500+ |
£0.208 |
| 1000+ |
£0.198 |
| 2500+ |
£0.181 |
| 5000+ |
£0.174 |
Price per unit Ex VAT
|
Male |
|
Signal, Wire-to-Wire |
36000 |
|
true |
Compliant per 2000/53/EC |
50147-8100 |
|
|
2.5 SP Male term |
50147 |
2007-10-12 |
Compliant with Exemption 44 |
Male |
Phosphor Bronze |
Tin |
36000 |
55.800/mg |
Bag |
Molex 8520132 KK 396 Crimp Terminal 18-22 AWG Phosphor Bronze Tin |
05-4331
|
|
Despatched within 4 working days - 68 in stock
|
50+ £0.075
Price per unit Ex VAT
|
|
22 - 18 |
Power, Wire-to-Board |
7000 |
|
false |
Not Relevant |
8818-A(P909)L |
|
8818-A(P909)L |
156 TRM ANTI-FH 18-2 |
KK |
2007-05-16 |
Not Relevant |
Female |
Phosphor Bronze |
Tin |
21000 |
0.186/g |
Bag |
Molex 8700069 KK Cat Ear Crimp Terminal 22-28 AWG Brass Tin/cu |
05-4338
|
|
Despatched within 4 working days - 118 in stock
|
100+ £0.071
Price per unit Ex VAT
|
|
28 - 22 |
Signal, Wire-to-Board |
48000 |
|
false |
Not Relevant |
5159TL |
|
5159TL |
2.5MM W/B TERM |
05159 |
2007-05-16 |
Compliant with Exemption 44 |
Female |
Brass |
Tin |
48000 |
|
Bag |