Molex 39000131 Mini-fit Male Crimp Terminal Tin 16 AWG 1Pc(s)

Image Representative of Range

Molex 39000131 Mini-fit Male Crimp Terminal Tin 16 AWG 1Pc(s)

MPN
39000131
Brand
Molex
EAN-13
2050008558582
Order Code
05-3433
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31,840 in stock

Molex manufactures the 39000131 crimp contact, designed for making reliable electrical connections in harness applications. The Mini-Fit Jr. male terminal is typically used in power and signal connector systems. Ideal for both residential and industrial settings, this component ensures secure and efficient connectivity.
Type Crimp contact
Pin or Socket Male
Wire Gauge 16
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 9.0A
Delivery unit 8000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5558-PBS3L
Engineering Part No 5558-PBS3L
Engineering Series Name MINIFIT JR TERM MALE
Engineering Series No 05558
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 32000
Net weight 0.125/g
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Product name Mini-Fit
Product number display 39000131
Product number hyphen 39-00-0131
Product number sap 0039000131
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5558
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753827097
Voltage maximum 600V
Wire insulation diameter 1.80-3.10mm
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot