Molex 469990101 KK Crimp Terminal Female 24-30 AWG Brass Tin Plated

Image Representative of Range

Molex 469990101 KK Crimp Terminal Female 24-30 AWG Brass Tin Plated

MPN
469990101
Brand
Molex
EAN-13
2050009171391
Order Code
05-3765
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 834 in stock

Molex manufactures the 469990101, a high-precision 22 AWG crimp contact. This part is designed for reliable electrical connections in various applications. It's typically used in automotive, industrial, and electronic systems.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 24
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 10000
Design registration eligibility false
ELV status Not Relevant
Engineering number 7879-1(P154)L
Engineering Part No 7879-1(P154)L
Engineering Series Name 100 CR TRM HIPRES 22
Engineering Series No KK
First published date 2011-03-30
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 20000
Net weight 0.118/g
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 1000
Product name KK High Pressure
Product number display 469990101
Product number hyphen 46999-0101
Product number sap 0469990101
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 7879
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 884982607262
Wire insulation diameter 1.52mm max.
Wire size awg 24, 26, 28, 30

Reviews

Be the first to submit a review

Trustpilot