Molex 39000208 Mini-fit Jr Female Crimp Terminal Tin 18-24 AWG

Image Representative of Range

Molex 39000208 Mini-fit Jr Female Crimp Terminal Tin 18-24 AWG

MPN
39000208
Brand
Molex
EAN-13
2050009155667
Order Code
05-3438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 665 in stock

Molex's 39000208 MiniFit Jr. Term Female is a crimp contact designed for secure electrical connections. It features precision engineering for durability and reliability in a compact form. Typically used in automotive, industrial, and consumer electronics applications, it ensures consistent performance.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Application Power
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Current maximum per contact 9.0A
Delivery unit 8000
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5556-SPL
Engineering Part No 5556-SPL
Engineering Series Name MINIFIT JR TERM FEMA
Engineering Series No MINIFIT
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 16000
Net weight 0.130/g
Packaging Type Bulk
Plating min mating 2.540µm
Plating min termination 1.270µm
Product name Mini-Fit
Product number display 39000208
Product number hyphen 39-00-0208
Product number sap 0039000208
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5556
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753831919
Voltage maximum 600V
Wire insulation diameter 1.30-3.10mm
Wire size awg 18, 20, 22, 24

Reviews

Be the first to submit a review

Trustpilot