Molex 501478100 Mizu-p25 Crimp Terminal 2.50mm Pitch Male Terminal

Image Representative of Range

Molex 501478100 Mizu-p25 Crimp Terminal 2.50mm Pitch Male Terminal

MPN
501478100
Brand
Molex
EAN-13
2050008568086
Order Code
05-3819
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.210
500+ £0.208
1000+ £0.198
2500+ £0.181
5000+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The Molex 501478100 is a crimp contact designed for secure electrical connections, provided in a 2.5 SP male terminal. Ideal for use in electronic projects, it features high conductivity and reliability. Common applications include automotive and industrial equipment.
Type Crimp contact
Pin or Socket Male
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 36000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 50147-8100
Engineering Series Name 2.5 SP Male term
Engineering Series No 50147
First published date 2007-10-12
G a d s l/ i m d s Compliant with Exemption 44
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 36000
Net weight 55.800/mg
Packaging Type Bag
Primary pack qty 12000
Product name Mizu-P25 Waterproof
Product number display 501478100
Product number hyphen 50147-8100
Product number sap 0501478100
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50147
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753347625
Voltage maximum 125V
Wire insulation diameter 1.40-1.70mm
Wire size awg 20, 22

Reviews

Be the first to submit a review

Trustpilot