Molex 8700069 KK Cat Ear Crimp Terminal 22-28 AWG Brass Tin/cu

Image Representative of Range

Molex 8700069 KK Cat Ear Crimp Terminal 22-28 AWG Brass Tin/cu

MPN
8700069
Brand
Molex
EAN-13
2050008575831
Order Code
05-4338
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.071
1000+ £0.057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Molex manufactures the 8700069 crimp contact, a 2.5mm wire-to-board terminal. It is commonly used in electronic applications for secure and reliable electrical connections. Ideal for use in a variety of devices, it ensures efficient connectivity in compact spaces.
Type Crimp contact
Wire Gauge 28 - 22
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 48000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5159TL
Engineering Part No 5159TL
Engineering Series Name 2.5MM W/B TERM
Engineering Series No 05159
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 48000
Packaging Type Bag
Plating min mating 0.889µm
Plating min termination 0.889µm
Primary pack qty 1000
Product name Cat Ear,KK
Product number display 08700069
Product number hyphen 08-70-0069
Product number sap 0008700069
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5159
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753534834
Wire insulation diameter 1.20-1.70mm
Wire size awg 22, 24, 26, 28

Reviews

Be the first to submit a review

Trustpilot