Molex 8520132 KK 396 Crimp Terminal 18-22 AWG Phosphor Bronze Tin

Image Representative of Range

Molex 8520132 KK 396 Crimp Terminal 18-22 AWG Phosphor Bronze Tin

MPN
8520132
Brand
Molex
EAN-13
2050009151126
Order Code
05-4331
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Molex manufactures the 8520132 crimp contact, which is an anti-fretting, tin-plated terminal suitable for 18 to 20 AWG wire sizes. This component is designed to ensure reliable electrical connections and is typically used in automotive and industrial applications.
Type Crimp contact
Wire Gauge 22 - 18
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 7000
Design registration eligibility false
ELV status Not Relevant
Engineering number 8818-A(P909)L
Engineering Part No 8818-A(P909)L
Engineering Series Name 156 TRM ANTI-FH 18-2
Engineering Series No KK
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 21000
Net weight 0.186/g
Packaging Type Bag
Plating min mating 2.540µm
Plating min termination 2.540µm
Primary pack qty 1000
Product name KK 396
Product number display 08520132
Product number hyphen 08-52-0132
Product number sap 0008520132
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 8818
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800754226059
Wire insulation diameter 2.41mm max.
Wire size awg 18, 20, 22

Reviews

Be the first to submit a review

Trustpilot