Molex manufactures the 16021117 crimp contact, designed for high-force applications. This single-piece connector component is suitable for secure and reliable electrical terminations. Typically used in automotive and industrial settings, it ensures dependable connectivity.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
30 - 24 |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Delivery unit |
20000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
71851-0208 |
| Engineering Series Name |
HI FORCE SL CRIMP TE |
| Engineering Series No |
71851 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
20000 |
| Net weight |
0.060/g |
| Packaging Type |
Bulk |
| Plating min mating |
0.762µm |
| Plating min termination |
1.905µm |
| Primary pack qty |
10000 |
| Product name |
SL |
| Product number display |
16021117 |
| Product number hyphen |
16-02-1117 |
| Product number sap |
0016021117 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
71851 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
800753595811 |
| Wire insulation diameter |
1.52mm max. |
| Wire size awg |
24, 26, 28, 30 |