Molex produces the 39000210 crimp contact, designed for secure electrical connections. This Minifit Jr. terminal is ideal for high-density applications due to its reliable conductivity and durability. It's typically used in electronic and electrical equipment for efficient power and signal transfer.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
28 - 22 |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Current maximum per contact |
9.0A |
| Delivery unit |
8000 |
| Design registration eligibility |
false |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
5556-S2PL |
| Engineering Part No |
5556-S2PL |
| Engineering Series Name |
MINIFIT JR TERM FEMA |
| Engineering Series No |
05556 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Net weight |
0.140/g |
| Packaging Type |
Bulk |
| Plating min mating |
2.540µm |
| Plating min termination |
1.270µm |
| Product name |
Mini-Fit |
| Product number display |
39000210 |
| Product number hyphen |
39-00-0210 |
| Product number sap |
0039000210 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5556 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
800754396059 |
| Voltage maximum |
600V |
| Wire insulation diameter |
0.90-1.80mm |
| Wire size awg |
22, 24, 26, 28 |