Molex 16021114 SL Crimp Terminal Female Tin Plated Contact 22-24 AWG

Image Representative of Range

Molex 16021114 SL Crimp Terminal Female Tin Plated Contact 22-24 AWG

MPN
16021114
Brand
Molex
EAN-13
2050008575626
Order Code
05-3017
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 579 in stock

Molex manufactures the 16021114 crimp contact, known for its high-force application capabilities. This product offers reliable connections for use in electrical and electronic assemblies. It is suitable for automotive, consumer electronics, and industrial equipment applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 22
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 20000
Design registration eligibility true
ELV status Not Relevant
Engineering number 71851-0222
Engineering Series Name HI FORCE SL CRIMP TE
Engineering Series No 71851
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 20000
Net weight 0.067/g
Packaging Type Bulk
Plating min mating 3.810µm
Plating min termination 1.905µm
Primary pack qty 10000
Product name SL
Product number display 16021114
Product number hyphen 16-02-1114
Product number sap 0016021114
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 71851
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753595798
Wire insulation diameter 1.63mm max.
Wire size awg 22, 24

Reviews

Be the first to submit a review

Trustpilot