Molex 1054150006 Mega-fit Tpa 6 Circuits 5.70mm Pitch Ul 94v-0 |
05-2820
|
|
|
25+ £0.142
Price per unit Ex VAT
|
|
6 |
6 |
Natural |
|
|
1800 |
|
Not Relevant |
105415-0006 |
2019-09-18 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
Yes |
Nylon |
Nylon |
3600 |
0.503/g |
1 |
Bag |
Molex 351820190 Versablade Tpa Retainer 1 Circuit Natural 1Pc |
05-3382
|
|
|
100+ £0.036
Price per unit Ex VAT
|
|
1 |
1 |
Natural |
|
|
50000 |
|
Not Relevant |
35182-0190 |
2007-05-17 |
Not Relevant |
Low-Halogen per IEC 61249-2-21 |
Yes |
Nylon |
Nylon |
100000 |
0.312/g |
1 |
Bulk |
Molex 351820292 Versablade Tpa Retainer 8.70mm Pitch 2 Circuits Red |
05-3383
|
|
|
150+ £0.044
Price per unit Ex VAT
|
|
2 |
2 |
|
Red |
Red |
25000 |
|
Not Relevant |
35182-0292 |
2007-05-17 |
Not Relevant |
Low-Halogen per IEC 61249-2-21 |
Yes |
Nylon |
Nylon |
100000 |
0.253/g |
1 |
Bulk |
Molex 5046950307 CP-3.3 Tpa Retainer 3.30mm Brown 3 Circuits 1Pc |
05-3902
|
|
|
100+ £0.068
Price per unit Ex VAT
|
|
3 |
3 |
|
Brown |
Brown |
24000 |
|
Not Relevant |
504695-0307 |
2014-12-26 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
|
PBT |
PBT |
72000 |
138.000/mg |
|
Bulk |
Molex 5046950407 CP-3.3 Tpa Retainer 3.30mm Pitch Brown 4 Circuits |
05-3903
|
|
Despatched within 4 working days - 1,998 in stock
|
100+ £0.036
Price per unit Ex VAT
|
|
4 |
4 |
|
Brown |
Brown |
16000 |
|
Not Relevant |
504695-0407 |
2014-12-26 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
|
PBT |
PBT |
48000 |
|
|
Bulk |
Molex 5046950507 CP-3.3 Tpa Retainer 3.30mm Pitch 5 Circuits Brown |
05-3904
|
|
|
100+ £0.036
Price per unit Ex VAT
|
|
5 |
5 |
|
Brown |
Brown |
12000 |
|
Not Relevant |
5046950507 |
2017-05-09 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
|
PBT |
PBT |
48000 |
195.000/mg |
|
Bulk |
Molex 5051520400 Duraclik Tpa Retainer 4 Circuits 2-way 1Pc |
05-3908
|
|
Despatched within 4 working days - 130 in stock
|
50+ £0.068
Price per unit Ex VAT
|
Automotive |
4 |
4 |
|
|
|
64000 |
3.0A |
Compliant per 2000/53/EC |
505152-0400 |
2014-10-17 |
Compliant |
Not Low-Halogen per IEC 61249-2-21 |
Yes |
PBT |
PBT |
64000 |
58.500/mg |
1 |
Bulk |
Molex 511171605 Tpa Retainer 4.0mm 16 Circuits 1Pc |
05-3979
|
|
|
20+ £0.297
Price per unit Ex VAT
|
|
16 |
16 |
Gray |
|
|
6400 |
|
Compliant per 2000/53/EC |
51117-1605 |
2007-05-17 |
Compliant |
Not Low-Halogen per IEC 61249-2-21 |
|
Polyester |
Polyester |
19200 |
933.000/mg |
|
Bulk |