Molex 5046950307 CP-3.3 Tpa Retainer 3.30mm Brown 3 Circuits 1Pc

Image Representative of Range

Molex 5046950307 CP-3.3 Tpa Retainer 3.30mm Brown 3 Circuits 1Pc

MPN
5046950307
Brand
Molex
EAN-13
2050008577972
Order Code
05-3902
Country of Origin
Japan
View Full Product Range (8)

Discontinued


Molex 5046950307 is a retention holder designed for securing wiring and connectors. The retainer ensures reliable and stable connections, making it ideal for use in electronic and electrical applications. This 1 pc(s) component is frequently utilized in both consumer and industrial settings for robust assembly needs.
Type Holder
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Color resin Brown
Colour Brown
Component type Terminal Position Assurance
Delivery unit 24000
Design registration eligibility true
ELV status Not Relevant
Engineering number 504695-0307
First published date 2014-12-26
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material PBT
Material resin PBT
Material type Finished Goods
Minimum line quantity 72000
Net weight 138.000/mg
Packaging Type Bulk
Primary pack qty 2000
Product name CP-3.3
Product number display 5046950307
Product number hyphen 504695-0307
Product number sap 5046950307
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 504695
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +105°C
Upc 887191487809

Trustpilot