Molex 351820190 Versablade Tpa Retainer 1 Circuit Natural 1Pc

Image Representative of Range

Molex 351820190 Versablade Tpa Retainer 1 Circuit Natural 1Pc

MPN
351820190
Brand
Molex
EAN-13
2050008558780
Order Code
05-3382
Country of Origin
South Korea
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Molex manufactures the 351820190 holder, featuring a .070 TPA (terminal position assurance) and a 1.80 PWR (power) connector. This part is often used in electrical and electronic applications for secure wire retention and reliable connection. Typically applied in automotive, industrial, and consumer electronic products, it ensures optimal performance and safety.
Type Holder
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 1
Circuits maximum 1
Colour resin Natural
Component type Terminal Position Assurance
Delivery unit 50000
Design registration eligibility true
ELV status Not Relevant
Engineering number 35182-0190
First published date 2007-05-17
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material Nylon
Material resin Nylon
Material type Finished Goods
Minimum line quantity 100000
Net weight 0.312/g
Number of Rows 1
Packaging Type Bulk
Primary pack qty 1000
Product name VersaBlade
Product number display 351820190
Product number hyphen 35182-0190
Product number sap 0351820190
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 35182
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +120°C
Upc 800754249829

Reviews

Be the first to submit a review

Trustpilot