Molex 351820292 Versablade Tpa Retainer 8.70mm Pitch 2 Circuits Red

Image Representative of Range

Molex 351820292 Versablade Tpa Retainer 8.70mm Pitch 2 Circuits Red

MPN
351820292
Brand
Molex
EAN-13
2050008558803
Order Code
05-3383
Country of Origin
South Korea
View Full Product Range (8)
Qty Unit Price (Ex VAT)
150+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,016 in stock

Molex manufactures the 351820292 holder, designed for secure wire insertion in power connections. This component features a .070TPA type with a 1.80 power connection, ensuring reliable electrical performance. It is typically used in automotive and industrial applications for robust and efficient power distribution.
Type Holder
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Red
Colour Red
Component type Terminal Position Assurance
Delivery unit 25000
Design registration eligibility true
ELV status Not Relevant
Engineering number 35182-0292
First published date 2007-05-17
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material Nylon
Material resin Nylon
Material type Finished Goods
Minimum line quantity 100000
Net weight 0.253/g
Number of Rows 1
Packaging Type Bulk
Primary pack qty 1000
Product name VersaBlade
Product number display 351820292
Product number hyphen 35182-0292
Product number sap 0351820292
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 35182
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +120°C
Upc 800754784238

Reviews

Be the first to submit a review

Trustpilot