Molex 511171605 Tpa Retainer 4.0mm 16 Circuits 1Pc

Image Representative of Range

Molex 511171605 Tpa Retainer 4.0mm 16 Circuits 1Pc

MPN
511171605
Brand
Molex
EAN-13
2050008575534
Order Code
05-3979
Country of Origin
South Korea
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Molex is the manufacturer of the 511171605 holder, which is a reliable retainer tool. This part is known for its robust 4.0 configuration and is available in single-piece packaging. It is typically used for secure wire-to-wire connections in electronic assemblies and applications.
Type Holder
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 16
Circuits maximum 16
Colour resin Gray
Component type Terminal Position Assurance
Delivery unit 6400
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 51117-1605
First published date 2007-05-17
G a d s l/ i m d s Compliant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material Polyester
Material resin Polyester
Material type Finished Goods
Minimum line quantity 19200
Net weight 933.000/mg
Packaging Type Bulk
Primary pack qty 200
Product number display 511171605
Product number hyphen 51117-1605
Product number sap 0511171605
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51117
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Upc 800754367738

Reviews

Be the first to submit a review

Trustpilot