Molex 5046950507 CP-3.3 Tpa Retainer 3.30mm Pitch 5 Circuits Brown

Image Representative of Range

Molex 5046950507 CP-3.3 Tpa Retainer 3.30mm Pitch 5 Circuits Brown

MPN
5046950507
Brand
Molex
EAN-13
2050008577965
Order Code
05-3904
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

The Molex 5046950507 retainer is a 3.3 WW holder designed for securing components securely in place. This component is typically used in electrical assemblies to ensure stability and reliability. Ideal for various industrial applications, it is available in a single piece package.
Type Holder
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Color resin Brown
Colour Brown
Component type Terminal Position Assurance
Delivery unit 12000
Design registration eligibility true
ELV status Not Relevant
Engineering number 5046950507
First published date 2017-05-09
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material PBT
Material resin PBT
Material type Finished Goods
Minimum line quantity 48000
Net weight 195.000/mg
Packaging Type Bulk
Primary pack qty 1000
Product name CP-3.3
Product number display 5046950507
Product number hyphen 504695-0507
Product number sap 5046950507
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 504695
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +105°C
Upc 889056802635

Reviews

Be the first to submit a review

Trustpilot