Molex 1054150006 Mega-fit Tpa 6 Circuits 5.70mm Pitch Ul 94v-0

Image Representative of Range

Molex 1054150006 Mega-fit Tpa 6 Circuits 5.70mm Pitch Ul 94v-0

MPN
1054150006
Brand
Molex
EAN-13
2050008558360
Order Code
05-2820
Country of Origin
China
View Full Product Range (8)

Discontinued


The Molex 1054150006 is a holder made from PBT and is distributed in single units. This component is designed to securely hold connectors in place, enhancing wire retention and stability. It is typically used in automotive and industrial applications where robust and reliable connections are essential.
Type Holder
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Colour resin Natural
Component type Terminal Position Assurance
Delivery unit 1800
Design registration eligibility true
ELV status Not Relevant
Engineering number 105415-0006
First published date 2019-09-18
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material Nylon
Material resin Nylon
Material type Finished Goods
Minimum line quantity 3600
Net weight 0.503/g
Number of Rows 1
Packaging Type Bag
Primary pack qty 1800
Product name Mega-Fit
Product number display 1054150006
Product number hyphen 105415-0006
Product number sap 1054150006
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 105415
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +105°C, -40° to +120°C
Upc 191130073740

Trustpilot