Molex 5046950407 CP-3.3 Tpa Retainer 3.30mm Pitch Brown 4 Circuits

Image Representative of Range

Molex 5046950407 CP-3.3 Tpa Retainer 3.30mm Pitch Brown 4 Circuits

MPN
5046950407
Brand
Molex
EAN-13
2050008576043
Order Code
05-3903
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,998 in stock

The Molex 5046950407 holder is a wire-to-wire retainer designed for secure and reliable connections. This component, supplied as 1 piece, is ideal for use in electrical and electronic applications where dependable wire retention is essential. Manufactured by Molex, it ensures high-quality performance in creating durable links between cables.
Type Holder
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Brown
Colour Brown
Component type Terminal Position Assurance
Delivery unit 16000
Design registration eligibility true
ELV status Not Relevant
Engineering number 504695-0407
First published date 2014-12-26
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material PBT
Material resin PBT
Material type Finished Goods
Minimum line quantity 48000
Packaging Type Bulk
Primary pack qty 1000
Product name CP-3.3
Product number display 5046950407
Product number hyphen 504695-0407
Product number sap 5046950407
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 504695
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +105°C
Upc 887191487915

Reviews

Be the first to submit a review

Trustpilot