Molex 5051520400 Duraclik Tpa Retainer 4 Circuits 2-way 1Pc

Image Representative of Range

Molex 5051520400 Duraclik Tpa Retainer 4 Circuits 2-way 1Pc

MPN
5051520400
Brand
Molex
EAN-13
2050008576029
Order Code
05-3908
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The Molex 5051520400 is a robust holder designed for secure connectivity, featuring the DuraClick technology for enhanced durability. Manufactured by Molex, this component ensures reliable performance suitable for demanding applications. It's commonly used in consumer electronics and automotive sectors where dependable connections are essential.
Type Holder
Application Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Component type Terminal Position Assurance
Current maximum per contact 3.0A
Delivery unit 64000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 505152-0400
First published date 2014-10-17
G a d s l/ i m d s Compliant
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material PBT
Material resin PBT
Material type Finished Goods
Minimum line quantity 64000
Net weight 58.500/mg
Number of Rows 1
Packaging Type Bulk
Polarized to mating part Yes
Primary pack qty 2000
Product name DuraClik
Product number display 5051520400
Product number hyphen 505152-0400
Product number sap 5051520400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 505152
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +125°C
Termination interface style Crimp or Compression
Upc 887191735160

Reviews

Be the first to submit a review

Trustpilot