Molex 638113800 Crimper For 10mm Mini-fit Sr. Terminals 14-16 AWG |
05-4158
|
|
|
1+ £423.33
Price per unit Ex VAT
|
Not Relevant |
Prototype and field repair; Type: 4A |
5 |
|
|
|
63811-3800 |
63811-3800 |
2007-05-21 |
5 |
428.885/zg |
|
638113800 |
63811-3800 |
0638113800 |
Not Contained per D(2023)3788-DC (14 Jun 2023) |
756054660201 |
Crimper |
PC |
piece |
Molex 638117400 Premium Crimper For KK 3.96mm Terminals 22-26 AWG |
05-4160
|
|
|
1+ £499.21
Price per unit Ex VAT
|
Not Relevant |
Field Repair, See Tooling Specification (PDF) Above; Type: 2C |
5 |
|
|
|
63811-7400 |
63811-7400 |
2007-04-04 |
5 |
576.034/g |
PremiumGrade |
638117400 |
63811-7400 |
0638117400 |
Not Contained per ED/61/2018 (27 June 2018) |
822350924245 |
Crimper |
PC |
piece |
Molex 638118200 Hand Crimp Tool For KK 2.54mm 22-30 AWG Terminals |
05-4162
|
|
Despatched within 4 working days - 2 in stock
|
1+ £443.68
Price per unit Ex VAT
|
Compliant per SJ/T 11365-2006 |
See Tooling Specification (PDF) Above; Type: 4D |
25 |
|
|
|
63811-8200 |
63811-8200 |
2007-12-06 |
25 |
332.600/g |
PremiumGrade |
638118200 |
63811-8200 |
0638118200 |
Not Contained per D(2025)4165-DC (25 June 2025) |
800756956992 |
Crimper |
PC |
piece |
Molex 638118700 Premiumgrade Hand Crimp Tool For SL Terminals 22-26 AWG |
05-4163
|
|
Despatched within 4 working days - 3 in stock
|
1+ £389.33
Price per unit Ex VAT
|
Not Relevant |
Field Repair, See Tooling Specification (PDF) Above; Type: 4D |
25 |
|
|
|
63811-8700 |
63811-8700 |
2007-09-07 |
25 |
332.600/g |
PremiumGrade |
638118700 |
63811-8700 |
0638118700 |
Not Contained per D(2025)4165-DC (25 June 2025) |
800756875354 |
Crimper |
PC |
piece |
Molex 638119200 Crimper For Cp 0.635mm Female Terminals 0.50-0.75mm² Wire |
05-4164
|
|
Back order - 1 availableBack-order availability date - 12/11/2026
|
1+ £701.10
Price per unit Ex VAT
|
Not Relevant |
Field Repair, See Tooling Specification (PDF) Above; Type: 7 |
5 |
|
|
|
|
|
2007-04-30 |
5 |
0.001/kg |
PremiumGrade |
638119200 |
63811-9200 |
0638119200 |
Not Contained per D(2025)4165-DC (25 June 2025) |
822350980494 |
Crimper |
PC |
piece |
Molex 638190000 Premium Crimper Hand Tool For Micro-fit 3.0 20-30 AWG |
05-4168
|
|
Despatched within 4 working days - 10 in stock
|
1+ £370.81
Price per unit Ex VAT
|
Not Relevant |
See Tooling Specification (PDF) Above; Type: 4D |
25 |
|
|
|
63819-0000 |
63819-0000 |
2007-11-09 |
25 |
332.600/g |
PremiumGrade |
638190000 |
63819-0000 |
0638190000 |
Not Contained per D(2025)4165-DC (25 June 2025) |
800756936826 |
Crimper |
PC |
piece |
Molex 638190901 Crimper For Mini-fit Jr. Terminals 18-24 AWG |
05-4170
|
|
Despatched within 4 working days - 71 in stock
|
1+ £310.00
Price per unit Ex VAT
|
Not Relevant |
See Tooling Specification (PDF) Above |
25 |
|
|
|
63819-0901 |
63819-0901 |
2018-09-27 |
25 |
|
Mini-Fit Jr. |
638190901 |
63819-0901 |
0638190901 |
Not Contained per D(2025)4165-DC (25 June 2025) |
191128917148 |
Crimper |
PC |
piece |
Molex 638281900 Crimper Hand Tool For 2.50mm Pitch Spox 22-28 AWG |
05-4178
|
|
Despatched within 4 working days - 2 in stock
|
1+ £462.48
Price per unit Ex VAT
|
Not Relevant |
See Tooling Specification (PDF) Above |
5 |
|
|
|
63828-1900 |
63828-1900 |
2017-07-07 |
5 |
|
SPOX |
638281900 |
63828-1900 |
0638281900 |
Not Contained per D(2025)4165-DC (25 June 2025) |
191128356053 |
Crimper |
PC |
piece |
Molex 640160035 Servicegrade Hand Crimp Tool For Reliable Connections |
05-4179
|
|
Back order - 8 availableBack-order availability date - 12/11/2026
|
1+ £78.94
Price per unit Ex VAT
|
Not Relevant |
ServiceGrade crimp hand tools are low cost ratcheting hand tools used in field repair for a limited number of terminations. If a high quality tool is required or a higher volume of terminations required, please purchase the corresponding PremiumGrade crimp hand tool. A ServiceGrade crimp tool may or may not have a terminal locator and in some case may need the locator removed to operate properly; Type: SERV GRADE |
20 |
22 up to 14 awg |
22AWG |
14AWG |
64016-0035 |
64016-0035 |
2012-08-10 |
20 |
692.000/g |
ServiceGrade |
640160035 |
64016-0035 |
0640160035 |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
822348463084 |
Crimper |
PC |
piece |
Molex 640160200 Crimper Field Repair Hand Tool Not For Production |
05-4180
|
|
Despatched within 4 working days - 2 in stock
|
1+ £157.50
Price per unit Ex VAT
|
Not Relevant |
ServiceGrade crimp hand tools are low cost ratcheting hand tools used in field repair for a limited number of terminations. If a high quality tool is required or a higher volume of terminations required, please purchase the corresponding PremiumGrade crimp hand tool. A ServiceGrade crimp tool may or may not have a terminal locator and in some case may need the locator removed to operate properly; Type: SERV GRADE |
20 |
|
|
|
64016-0200 |
64016-0200 |
2009-10-08 |
20 |
1.950/Lb |
ServiceGrade |
640160200 |
64016-0200 |
0640160200 |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
883906031633 |
Crimper |
PC |
piece |
Molex 640160201 Hand Crimp Tool For Field Repair Service-grade Use |
05-4181
|
|
Back order - 31 availableBack-order availability date - 04/11/2026
|
1+ £153.64
Price per unit Ex VAT
|
Not Relevant |
ServiceGrade crimp hand tools are low cost ratcheting hand tools used in field repair for a limited number of terminations. If a high quality tool is required or a higher volume of terminations required, please purchase the corresponding PremiumGrade crimp hand tool. A ServiceGrade crimp tool may or may not have a terminal locator and in some case may need the locator removed to operate properly; Type: SERV GRADE |
20 |
|
|
|
64016-0201 |
64016-0201 |
2009-10-08 |
20 |
0.010/mg |
ServiceGrade |
640160201 |
64016-0201 |
0640160201 |
Not Contained per ED/30/2017 (7 July 2017) |
883906031626 |
Crimper |
PC |
piece |