Molex 638119200 Crimper For Cp 0.635mm Female Terminals 0.50-0.75mm² Wire

Image Representative of Range

Molex 638119200 Crimper For Cp 0.635mm Female Terminals 0.50-0.75mm² Wire

MPN
638119200
Brand
Molex
EAN-13
2050007124467
Order Code
05-4164
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £701.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 17/09/2026

The Molex crimper 638119200 is designed for precision in crimping applications. It is a high-quality tool known for its reliability and durability. This tool is commonly used for creating secure electrical connections in various wiring installations.
Type Crimper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Comments Field Repair, See Tooling Specification (PDF) Above; Type: 7
Delivery unit 5
Design registration eligibility false
ELV status Not Relevant
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2007-04-30
Function Crimp
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Level of automation Manual
Material type Finished Goods
Minimum line quantity 5
Net weight 0.001/kg
Product name PremiumGrade
Product number display 638119200
Product number hyphen 63811-9200
Product number sap 0638119200
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Presses and Crimp Hand Tools
Tool type Hand Crimp Tool
Upc 822350980494
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.

Reviews

Be the first to submit a review

Trustpilot