Molex 638190901 Crimper For Mini-fit Jr. Terminals 18-24 AWG

Image Representative of Range

Molex 638190901 Crimper For Mini-fit Jr. Terminals 18-24 AWG

MPN
638190901
Brand
Molex
EAN-13
2050007124566
Order Code
05-4170
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £310.00
3+ £302.00
10+ £301.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Molex 638190901 crimper is a precise crimping tool designed for high-quality electrical connections. It features ergonomic handles and a robust build for durability and reliable performance. This crimping tool is ideal for professional use in electronics and electrical applications.
Type Crimper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Comments See Tooling Specification (PDF) Above
Delivery unit 25
Design registration eligibility false
ELV status Not Relevant
Engineering number 63819-0901
Engineering Part No 63819-0901
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2018-09-27
Function Crimp
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Level of automation Manual
Material type Finished Goods
Minimum line quantity 25
Product name Mini-Fit Jr.
Product number display 638190901
Product number hyphen 63819-0901
Product number sap 0638190901
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Presses and Crimp Hand Tools
Tool type Hand Crimp Tool
Upc 191128917148
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.

Reviews

Be the first to submit a review

Trustpilot