Molex 638190000 Premium Crimper Hand Tool For Micro-fit 3.0 20-30 AWG

Image Representative of Range

Molex 638190000 Premium Crimper Hand Tool For Micro-fit 3.0 20-30 AWG

MPN
638190000
Brand
Molex
EAN-13
2050007124535
Order Code
05-4168
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £430.15 £370.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Molex 638190000 crimper is a high-quality tool designed for precise and efficient wire crimping. It is ideal for use in electrical and electronic applications requiring reliable connections. The tool features ergonomic handles for comfortable use and is suitable for both professional and hobbyist environments.
Type Crimper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Comments See Tooling Specification (PDF) Above; Type: 4D
Delivery unit 25
Design registration eligibility false
ELV status Not Relevant
Engineering number 63819-0000
Engineering Part No 63819-0000
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2007-11-09
Function Crimp
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Level of automation Manual
Material type Finished Goods
Minimum line quantity 25
Net weight 332.600/g
Product name PremiumGrade
Product number display 638190000
Product number hyphen 63819-0000
Product number sap 0638190000
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Presses and Crimp Hand Tools
Tool type Hand Crimp Tool
Upc 800756936826
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.

Reviews

Be the first to submit a review

Trustpilot