Molex 638281900 Crimper Hand Tool For 2.50mm Pitch Spox 22-28 AWG

Image Representative of Range

Molex 638281900 Crimper Hand Tool For 2.50mm Pitch Spox 22-28 AWG

MPN
638281900
Brand
Molex
EAN-13
2050007124702
Order Code
05-4178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £462.48
2+ £457.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Molex 638281900 crimper is a precision tool designed for high-quality crimping tasks. It features robust construction for reliable performance and consistent results. This crimping tool is typically used in electrical and electronic applications for securing terminals and connectors.
Type Crimper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Comments See Tooling Specification (PDF) Above
Delivery unit 5
Design registration eligibility false
ELV status Not Relevant
Engineering number 63828-1900
Engineering Part No 63828-1900
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2017-07-07
Function Crimp
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Level of automation Manual
Material type Finished Goods
Minimum line quantity 5
Product name SPOX
Product number display 638281900
Product number hyphen 63828-1900
Product number sap 0638281900
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Presses and Crimp Hand Tools
Tool type Hand Crimp Tool
Upc 191128356053
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.

Reviews

Be the first to submit a review

Trustpilot