Molex 640160200 Crimper Field Repair Hand Tool Not For Production

Image Representative of Range

Molex 640160200 Crimper Field Repair Hand Tool Not For Production

MPN
640160200
Brand
Molex
EAN-13
2050007124726
Order Code
05-4180
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £157.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Molex crimper 640160200 is a high-quality crimping tool designed for precision and reliability. Ideal for electrical and electronic applications, it ensures secure and efficient wire connections. This versatile squeezer is widely used for both professional and home electrical projects.
Type Crimper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Comments ServiceGrade crimp hand tools are low cost ratcheting hand tools used in field repair for a limited number of terminations. If a high quality tool is required or a higher volume of terminations required, please purchase the corresponding PremiumGrade crimp hand tool. A ServiceGrade crimp tool may or may not have a terminal locator and in some case may need the locator removed to operate properly; Type: SERV GRADE
Delivery unit 20
Design registration eligibility false
ELV status Not Relevant
Engineering number 64016-0200
Engineering Part No 64016-0200
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2009-10-08
Function Crimp
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Level of automation Manual
Material type Finished Goods
Minimum line quantity 20
Net weight 1.950/Lb
Product name ServiceGrade
Product number display 640160200
Product number hyphen 64016-0200
Product number sap 0640160200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Presses and Crimp Hand Tools
Tool type Hand Crimp Tool
Upc 883906031633
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.

Reviews

Be the first to submit a review

Trustpilot