Molex 640160035 Servicegrade Hand Crimp Tool For Reliable Connections

Image Representative of Range

Molex 640160035 Servicegrade Hand Crimp Tool For Reliable Connections

MPN
640160035
Brand
Molex
EAN-13
2050007124719
Order Code
05-4179
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £82.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Molex 640160035 crimper is a precision tool designed for efficient and reliable terminal connections. It features an ergonomic design for comfortable handling and delivers consistent crimping performance. This crimping tool is ideal for electrical and electronic applications where secure terminal connections are crucial.
Type Crimper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Comments ServiceGrade crimp hand tools are low cost ratcheting hand tools used in field repair for a limited number of terminations. If a high quality tool is required or a higher volume of terminations required, please purchase the corresponding PremiumGrade crimp hand tool. A ServiceGrade crimp tool may or may not have a terminal locator and in some case may need the locator removed to operate properly; Type: SERV GRADE
Crimp area AWG 22 up to 14 awg
Crimp area AWG (max.) 22AWG
Crimp area AWG (min.) 14AWG
Delivery unit 20
Design registration eligibility false
ELV status Not Relevant
Engineering number 64016-0035
Engineering Part No 64016-0035
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2012-08-10
Function Crimp
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Level of automation Manual
Material type Finished Goods
Minimum line quantity 20
Net weight 692.000/g
Product name ServiceGrade
Product number display 640160035
Product number hyphen 64016-0035
Product number sap 0640160035
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Presses and Crimp Hand Tools
Tool type Hand Crimp Tool
Upc 822348463084
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.

Reviews

Be the first to submit a review

Trustpilot