The Molex 638117400 crimper is a high-quality crimping tool designed for precise and reliable terminal connections. Featuring ergonomic handles and interchangeable die sets, it ensures ease of use and versatility. Ideal for electrical and electronic applications, it is used in various industries for efficient wiring and assembly tasks.
| Type |
Crimper |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Comments |
Field Repair, See Tooling Specification (PDF) Above; Type: 2C |
| Delivery unit |
5 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
63811-7400 |
| Engineering Part No |
63811-7400 |
| Engineering Series Name |
RESERVED FOR APPLICA |
| Engineering Series No |
207129 |
| First published date |
2007-04-04 |
| Function |
Crimp |
| G a d s l/ i m d s |
Not Relevant |
| Geographic area |
Global |
| H f l h status |
Not Relevant |
| Level of automation |
Manual |
| Material type |
Finished Goods |
| Minimum line quantity |
5 |
| Net weight |
576.034/g |
| Product name |
PremiumGrade |
| Product number display |
638117400 |
| Product number hyphen |
63811-7400 |
| Product number sap |
0638117400 |
| Reach status |
Not Contained per ED/61/2018 (27 June 2018) |
| Reference series |
207129 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Crimp Presses and Crimp Hand Tools |
| Tool type |
Hand Crimp Tool |
| Upc |
822350924245 |
| Warranty disclaimer |
CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified. |