Molex 638118200 Hand Crimp Tool For KK 2.54mm 22-30 AWG Terminals

Image Representative of Range

Molex 638118200 Hand Crimp Tool For KK 2.54mm 22-30 AWG Terminals

MPN
638118200
Brand
Molex
EAN-13
2050007124436
Order Code
05-4162
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £443.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Molex 638118200 crimper, manufactured by Molex, is a high-precision crimping tool designed for durability and efficiency. It features ergonomic handles and is suitable for a range of wire and terminal applications. This crimping tool is ideal for use in electronics assembly and maintenance tasks.
Type Crimper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments See Tooling Specification (PDF) Above; Type: 4D
Delivery unit 25
Design registration eligibility false
ELV status Not Relevant
Engineering number 63811-8200
Engineering Part No 63811-8200
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2007-12-06
Function Crimp
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Level of automation Manual
Material type Finished Goods
Minimum line quantity 25
Net weight 332.600/g
Product name PremiumGrade
Product number display 638118200
Product number hyphen 63811-8200
Product number sap 0638118200
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Presses and Crimp Hand Tools
Tool type Hand Crimp Tool
Upc 800756956992
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.

Reviews

Be the first to submit a review

Trustpilot