Molex 638118700 Premiumgrade Hand Crimp Tool For SL Terminals 22-26 AWG

MPN
638118700
Brand
Molex
EAN-13
2050007344384
Order Code
05-4163
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £449.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Molex manufactures the 638118700 crimping tool, known for its precision and durability. It is designed for efficient electrical crimping applications. Typically used in automotive and electronic wiring projects, this tool ensures reliable connections.
Type Crimper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Comments Field Repair, See Tooling Specification (PDF) Above; Type: 4D
Delivery unit 25
Design registration eligibility false
ELV status Not Relevant
Engineering number 63811-8700
Engineering Part No 63811-8700
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2007-09-07
Function Crimp
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Level of automation Manual
Material type Finished Goods
Minimum line quantity 25
Net weight 332.600/g
Product name PremiumGrade
Product number display 638118700
Product number hyphen 63811-8700
Product number sap 0638118700
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Presses and Crimp Hand Tools
Tool type Hand Crimp Tool
Upc 800756875354
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.

Reviews

Be the first to submit a review

Trustpilot