Miyama 700924 MS 500 A-MF Toggle Switch 250V AC 3A On/On Plastic Arm |
09-9723
|
|
Available to back orderPlease contact us for lead time
|
2+ £3.77
Price per unit Ex VAT
|
SPDT |
|
latch |
3A |
Steel lever |
Red |
|
(L x W x H) 13 x 7.5 x 9.5 mm |
9.5mm |
13mm |
|
MS 500 A-MF RED |
MS 500 A-MF |
1 pin on/on |
1 |
1 |
1 |
6 A/125 V/3 A/250V |
250V AC |
7.5mm |
Miyama 700932 MS 500 A-MF Toggle Switch 250V AC 3A On/On Flat Arm |
09-9724
|
|
Available to back orderPlease contact us for lead time
|
2+ £3.75
Price per unit Ex VAT
|
SPDT |
N/A |
latch |
3A |
Steel lever |
Black |
N/A |
(L x W x H) 13 x 7.5 x 9.5 mm |
9.5mm |
13mm |
Non-Illuminated |
MS 500 A-MF BLACK |
MS 500 A-MF |
1 pin on/on |
1 |
1 |
1 |
6 A/125 V/3 A/250V |
250V AC |
7.5mm |
Miyama 700940 Toggle Switch 250V AC 3A On/On Latch Flat Plastic Arm |
09-9725
|
|
Available to back orderPlease contact us for lead time
|
2+ £3.32
Price per unit Ex VAT
|
SPDT |
|
latch |
3A |
Steel lever |
Silver |
|
(L x W x H) 13 x 7.5 x 9.5 mm |
9.5mm |
13mm |
|
MS 500 A-MF SILVER |
MS 500 A-MF |
1 pin on/on |
1 |
1 |
1 |
6 A/125 V/3 A/250V |
250V AC |
7.5mm |
Miyama 700967 MS 500 Toggle Switch 250V AC 3A On/On Plastic Arm |
09-9726
|
|
Available to back orderPlease contact us for lead time
|
1+ £3.99
Price per unit Ex VAT
|
DPDT |
Panel Mount |
latch |
3A |
Steel lever |
Black |
N/A |
(L x W x H) 13 x 12.5 x 9.5 mm |
9.5mm |
13mm |
Non-Illuminated |
MS 500 F-MF BLACK |
MS 500 F-MF |
2 pin on/on |
2 |
|
2 |
6 A/125 V/3 A/250V |
250V AC |
12.5mm |
Miyama 700975 MS 500F-MF Toggle Switch 250V 3A On/On 1piece Flat Arm |
09-9727
|
|
|
2+ £3.82
Price per unit Ex VAT
|
DPDT |
|
latch |
3A |
Steel lever |
Silver |
|
(L x W x H) 13 x 12.5 x 9.5 mm |
9.5mm |
13mm |
|
MS 500F-MF SILVER |
2-pin On/On |
MS 500F-MF |
2 |
|
2 |
3 A/250 V/6 A/125 V |
250V AC |
12.5mm |
Miyama 700991 MS 500 H-MF Toggle Switch 250V AC 3A On/Off/On Plastic Arm |
09-9728
|
|
Available to back orderPlease contact us for lead time
|
1+ £4.03
Price per unit Ex VAT
|
DPDT |
|
latch/0/latch |
3A |
Steel lever |
Black |
|
(L x W x H) 13 x 12.5 x 9.5 mm |
9.5mm |
13mm |
|
MS 500 H-MF BLACK |
MS 500 H-MF |
|
2 |
|
2 |
6 A/125 V/3 A/250V |
250V AC |
12.5mm |
Miyama 701009 Toggle Switch 250V AC 3A 2x On/Off/On Plastic Arm |
09-9729
|
|
|
1+ £3.99
Price per unit Ex VAT
|
DPDT |
Panel Mount |
latch/0/latch |
3A |
Steel lever |
Silver |
|
(L x W x H) 13 x 12.5 x 9.5 mm |
9.5mm |
13mm |
|
MS 500 H-MF SILVER |
2 pin On/Off/On |
MS 500 H-MF |
2 |
|
2 |
6 A/125 V/3 A/250V |
250V AC |
12.5mm |
Miyama 703117 MS 500-BC-J Toggle Switch 125V 6A Momentary Chrome |
09-9730
|
|
Available to back orderPlease contact us for lead time
|
2+ £4.02
Price per unit Ex VAT
|
DPDT |
N/A |
momentary/0/momentary |
6A |
Steel lever (insulated) |
Black |
N/A |
|
|
|
Non-Illuminated |
2-pole (On)/Off/(On) |
MS 500-BC-J |
|
2 |
|
2 |
6 A/125V |
125V AC |
|