Miyama 700940 Toggle Switch 250V AC 3A On/On Latch Flat Plastic Arm

Image Representative of Range

Miyama 700940 Toggle Switch 250V AC 3A On/On Latch Flat Plastic Arm

MPN
700940
Brand
Miyama
EAN-13
2050000217876
Order Code
09-9725
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The Miyama toggle switch, model MS-500-A-MF, is designed to handle 250 V AC at 3 A with a single-pole on/on configuration. Featuring dimensions of 13x7.5x9.5mm, this silver switch is suitable for applications requiring reliable component control. It is typically used in electronic projects and devices for straightforward on/off/on functionality.
Contact Configuration SPDT
Switch Function latch
Current Rating (Amps) 3A
Actuator Type Steel lever
Casing/button Colour Silver
Dim (L x W x H) 13 x 7.5 x 9.5 mm
Height 9.5mm
Length 13mm
Lighting Type None
Misc Attribute 1 MS 500 A-MF SILVER
Misc Attribute 2 MS 500 A-MF
Misc Attribute 3 1 pin on/on
Number of pins 1
Number of Poles 1
Pins 1
Recess Diameter 6.2mm
Switching Capacity 6 A/125 V/3 A/250V
Switching Voltage 250V AC
Type Toggle switch
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot