Miyama 700991 MS 500 H-MF Toggle Switch 250V AC 3A On/Off/On Plastic Arm

MPN
700991
Brand
Miyama
EAN-13
2050000218347
Order Code
09-9728
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

The Miyama MS 500 H-MF toggle switch is a durable switch designed for 250 V AC and 3 A current, featuring On/Off/On configurations. Measuring 13x12.5x9.5mm, this black, 2-pole switch is ideal for applications requiring reliable latching action. It is suitable for use in a variety of electronic devices, enabling efficient control of electrical circuits.
Contact Configuration DPDT
Switch Function latch/0/latch
Current Rating (Amps) 3A
Actuator Type Steel lever
Casing/button Colour Black
Dim (L x W x H) 13 x 12.5 x 9.5 mm
Height 9.5mm
Length 13mm
Lighting Type None
Misc Attribute 1 MS 500 H-MF BLACK
Misc Attribute 2 MS 500 H-MF
Number of pins 2
Pins 2
Recess Diameter 6.2mm
Switching Capacity 6 A/125 V/3 A/250V
Switching Voltage 250V AC
Type Toggle switch
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot