Miyama 700967 MS 500 Toggle Switch 250V AC 3A On/On Plastic Arm

MPN
700967
Brand
Miyama
EAN-13
2050000218132
Order Code
09-9726
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Miyama toggle switch, model 700967 MS 500 F-MF, is a 2-pole component capable of handling 250 V AC and 3 A with a latch mechanism. This compact switch, measuring 13x12.5x9.5mm, features a black finish and provides a simple On/On functionality. It is commonly used in electronic circuits and control panels where durable and reliable switching is needed.
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 3A
Illumination Type N/A
Actuator Type Steel lever
Casing/button Colour Black
Dim (L x W x H) 13 x 12.5 x 9.5 mm
Height 9.5mm
Illumination Colour Non-Illuminated
Length 13mm
Lighting Type None
Misc Attribute 1 MS 500 F-MF BLACK
Misc Attribute 2 MS 500 F-MF
Misc Attribute 3 2 pin on/on
Number of pins 2
Pins 2
Recess Diameter 6.2mm
Switching Capacity 6 A/125 V/3 A/250V
Switching Voltage 250V AC
Type Toggle switch
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot