Miyama 700975 MS 500F-MF Toggle Switch 250V 3A On/On 1piece Flat Arm

MPN
700975
Brand
Miyama
EAN-13
2050000218194
Order Code
09-9727
Country of Origin
Japan
View Full Product Range (8)

Discontinued


The Miyama 700975 MS 500F-MF is a toggle switch rated for 250 V AC and 3 A. It features a compact design with dimensions of 13 x 12.5 x 9.5 mm and offers a 2-pole On/On configuration. Common applications include use in electronic devices requiring a reliable latch mechanism.
Contact Configuration DPDT
Switch Function latch
Current Rating (Amps) 3A
Actuator Type Steel lever
Casing/button Colour Silver
Dim (L x W x H) 13 x 12.5 x 9.5 mm
Height 9.5mm
Length 13mm
Lighting Type None
Misc Attribute 1 MS 500F-MF SILVER
Misc Attribute 2 2-pin On/On
Misc Attribute 3 MS 500F-MF
Number of pins 2
Pins 2
Recess Diameter 6.2mm
Switching Capacity 3 A/250 V/6 A/125 V
Switching Voltage 250V AC
Type Toggle switch
Width 12.5mm

Trustpilot