Miyama 703117 MS 500-BC-J Toggle Switch 125V 6A Momentary Chrome

MPN
703117
Brand
Miyama
EAN-13
4016138703115
Order Code
09-9730
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

The Miyama 703117 MS 500-BC-J is a miniature toggle switch with a capacity of 125 V AC and 6 A. It features a 2-pole momentary operation with a configuration of 2 x (on)/off/(on). This toggle switch is commonly used in various electrical and electronic applications requiring reliable control.
Mounting Type N/A
Contact Configuration DPDT
Switch Function momentary/0/momentary
Current Rating (Amps) 6A
Illumination Type N/A
Actuator Type Steel lever (insulated)
Casing/button Colour Black
Illumination Colour Non-Illuminated
Lighting Type None
Misc Attribute 1 2-pole (On)/Off/(On)
Misc Attribute 2 MS 500-BC-J
Number of pins 2
Pins 2
Recess Diameter 6.2mm
Switching Capacity 6 A/125V
Switching Voltage 125V AC
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot