Miyama 701009 Toggle Switch 250V AC 3A 2x On/Off/On Plastic Arm

MPN
701009
Brand
Miyama
EAN-13
2050000218514
Order Code
09-9729
Country of Origin
Japan
View Full Product Range (8)

Discontinued


The Miyama toggle switch, model MS 500 H-MF, is a 2-pole switch with an On/Off/On configuration, ideal for controlling circuits in electronic devices. With a compact size of 13x12.5x9.5mm and silver finish, it operates at 250 V AC and 3 A. This switch is typically used in applications requiring reliable circuit control, such as in automotive or industrial equipment panels.
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function latch/0/latch
Current Rating (Amps) 3A
Actuator Type Steel lever
Casing/button Colour Silver
Dim (L x W x H) 13 x 12.5 x 9.5 mm
Height 9.5mm
Length 13mm
Lighting Type None
Misc Attribute 1 MS 500 H-MF SILVER
Misc Attribute 2 2 pin On/Off/On
Misc Attribute 3 MS 500 H-MF
Number of pins 2
Pins 2
Recess Diameter 6.2mm
Switching Capacity 6 A/125 V/3 A/250V
Switching Voltage 250V AC
Type Toggle switch
Width 12.5mm

Trustpilot