Miyama 700932 MS 500 A-MF Toggle Switch 250V AC 3A On/On Flat Arm

Image Representative of Range

Miyama 700932 MS 500 A-MF Toggle Switch 250V AC 3A On/On Flat Arm

MPN
700932
Brand
Miyama
EAN-13
2050000217791
Order Code
09-9724
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

The Miyama MS-500-A-MF is a black toggle switch designed for 250 V AC and 3 A capacity. With dimensions of 13x7.5x9.5 mm, it features a single-pole on/on latch mechanism ideal for various electronic applications. This robust switch is commonly used in electrical devices requiring reliable power control.

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Mounting Type N/A
Contact Configuration SPDT
Switch Function latch
Current Rating (Amps) 3A
Illumination Type N/A
Actuator Type Steel lever
Casing/button Colour Black
Dim (L x W x H) 13 x 7.5 x 9.5 mm
Height 9.5mm
Illumination Colour Non-Illuminated
Length 13mm
Lighting Type None
Misc Attribute 1 MS 500 A-MF BLACK
Misc Attribute 2 MS 500 A-MF
Misc Attribute 3 1 pin on/on
Number of pins 1
Number of Poles 1
Pins 1
Recess Diameter 6.2mm
Switching Capacity 6 A/125 V/3 A/250V
Switching Voltage 250V AC
Type Toggle switch
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot