Miyama 700924 MS 500 A-MF Toggle Switch 250V AC 3A On/On Plastic Arm

Image Representative of Range

Miyama 700924 MS 500 A-MF Toggle Switch 250V AC 3A On/On Plastic Arm

MPN
700924
Brand
Miyama
EAN-13
2050000217715
Order Code
09-9723
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

The Miyama 700924 MS 500 A-MF toggle switch features a 1-pole on/on configuration and supports up to 250 V AC and 3 A. Its compact size measures 13x7.5x9.5mm and it is designed for easy integration into electronic devices. This switch is typically used in various components, including switches and buttons, kipp and rocker switches, and toggle switches.
Contact Configuration SPDT
Switch Function latch
Current Rating (Amps) 3A
Actuator Type Steel lever
Casing/button Colour Red
Dim (L x W x H) 13 x 7.5 x 9.5 mm
Height 9.5mm
Length 13mm
Lighting Type None
Misc Attribute 1 MS 500 A-MF RED
Misc Attribute 2 MS 500 A-MF
Misc Attribute 3 1 pin on/on
Number of pins 1
Number of Poles 1
Pins 1
Recess Diameter 6.2mm
Switching Capacity 6 A/125 V/3 A/250V
Switching Voltage 250V AC
Type Toggle switch
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot