MH Connectors RJ Plugs & Sockets 621204

MH Brand: MH
The Mechanus brand offers a selection of horizontal mount sockets, including RJ12, RJ45, and RJ10 types, suitable for various connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Number of Positions/ Contacts Connector standard Connector Type Factory colour Height Length Material (details) Misc Attribute 1 Misc Attribute 2 Width Gender Shielded/Shrouded Contact Material
MH 2101-0100-02 RJ12 Socket Horizontal Mount 6P6C Silver
MH 2101-0100-02 RJ12 Socket Horizontal Mount 6P6C Silver
Standard range
Order code: 05-2636
MPN: 2101-0100-02

Despatched within 4 working days - 837 in stock
5+ £0.952
Price per unit Ex VAT
RJ12 Horizontal 6P6C RJ12 Socket, horizontal mount Silver 12.95mm 18.67mm Brass, nickel plated MHRJJ66NFRAS Shielded 14.61mm Socket Unshielded Gold on nickel
MH 2101-0100-03 RJ45 Socket Horizontal 8P8C Silver 1pc
MH 2101-0100-03 RJ45 Socket Horizontal 8P8C Silver 1pc
Order code: 05-2637
MPN: 2101-0100-03
5+ £1.14
Price per unit Ex VAT
RJ45 Socket Horizontal 8P8C RJ45 Socket, horizontal mount Silver 12.95mm 18.67mm Brass, nickel plated MHRJJ88NFRAS Shielded 14.61mm Socket Unshielded Gold on nickel
MH 2101-0100-11 RJ10 Socket Horizontal Mount 4P4C Black
MH 2101-0100-11 RJ10 Socket Horizontal Mount 4P4C Black
Standard range
Order code: 05-2638
MPN: 2101-0100-11

Despatched within 4 working days - 145 in stock
10+ £0.784
Price per unit Ex VAT
RJ10 Horizontal 4P4C RJ10 Socket, horizontal mount Black 16mm 20.6mm Plastic MHRJJ44NFRA Unshielded 11.18mm Socket Unshielded Gold on nickel
MH 2101-0100-13 RJ45 Socket Horizontal Mount 8P8C Black 1pc
MH 2101-0100-13 RJ45 Socket Horizontal Mount 8P8C Black 1pc
Standard range
Order code: 05-2639
MPN: 2101-0100-13

Despatched within 4 working days - 9 in stock
5+ £0.926
Price per unit Ex VAT
RJ45 Socket Horizontal 8P8C RJ45 Socket, horizontal mount Black 16mm 20.6mm Plastic MHRJJ88NFRA Unshielded 15.24mm Socket Unshielded Gold on nickel
MH 2101-0100-14 MHRJJ64NFRA RJ11 Socket 6P4C Black Horizontal
MH 2101-0100-14 MHRJJ64NFRA RJ11 Socket 6P4C Black Horizontal
Standard range
Order code: 05-2640
MPN: 2101-0100-14

Despatched within 4 working days - 178 in stock
5+ £0.825
Price per unit Ex VAT
RJ11 Horizontal 6P4C RJ11 Socket, horizontal mount Black 16mm 20.6mm Plastic MHRJJ64NFRA Unshielded 13.21mm Socket Unshielded Gold on nickel
MH 2101-0100-15 MHRJJ88NFVS RJ45 Mounting Socket 8P8C Silver Vertical
MH 2101-0100-15 MHRJJ88NFVS RJ45 Mounting Socket 8P8C Silver Vertical
Standard range
Order code: 05-2641
MPN: 2101-0100-15

Despatched within 4 working days - 361 in stock
5+ £1.43
Price per unit Ex VAT
RJ45 Socket Vertical 8P8C RJ45 Socket, vertical vertical Silver 16.38mm 15.88mm Brass, nickel plated MHRJJ88NFVS Shielded 15.36mm Socket Unshielded Gold on nickel
MH 2101-0110-12 Socket RJ12 6P6C Black Vertical Mount
MH 2101-0110-12 Socket RJ12 6P6C Black Vertical Mount
Standard range
Order code: 05-2642
MPN: 2101-0110-12

Despatched within 4 working days - 396 in stock
5+ £0.903
Price per unit Ex VAT
RJ12 Vertical 6P6C RJ12 Socket, vertical vertical Black 16.38mm 15.88mm Plastic MHRJJ66NFV Unshielded 13.46mm Socket Unshielded Gold on nickel
MH 2101-0110-13 MHRJJ88NFV RJ45 Socket 8P8C Vertical Black
MH 2101-0110-13 MHRJJ88NFV RJ45 Socket 8P8C Vertical Black
Standard range
Order code: 05-2643
MPN: 2101-0110-13

Despatched within 4 working days - 35 in stock
10+ £0.613
100+ £0.574
Price per unit Ex VAT
RJ45 Socket Vertical 8P8C RJ45 Socket, vertical vertical Black 16.38mm 15.88mm Plastic MHRJJ88NFV Unshielded 15.36mm Socket Unshielded Gold on nickel
MH 2101-0110-14 MHRJJ64NFV Socket 6P4C RJ11 Vertical Black 1pc
MH 2101-0110-14 MHRJJ64NFV Socket 6P4C RJ11 Vertical Black 1pc
Standard range
Order code: 05-2644
MPN: 2101-0110-14

Despatched within 4 working days - 48 in stock
5+ £0.844
Price per unit Ex VAT
RJ11 Vertical 6P4C RJ11 Socket, vertical vertical Black 16.38mm 15.88mm Plastic MHRJJ64NFV Unshielded 13.46mm Socket Unshielded Gold on nickel

Trustpilot