MH 2101-0100-15 MHRJJ88NFVS RJ45 Mounting Socket 8P8C Silver Vertical

MPN
2101-0100-15
Brand
MH
EAN-13
2050002346581
Order Code
05-2641
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

MH Connectors produces the MHRJJ88NFVS RJ45 mounting socket, which features a vertical orientation and 8P8C silver pins. This socket is suitable for applications in networking equipment for Ethernet connections, including CAT 5, CAT 6, and CAT 7 cables. It is commonly used in data communication systems and networking hubs.
Type RJ45 Socket
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Gold on nickel
Factory colour Silver
Height 16.38mm
Length 15.88mm
Material (details) Brass, nickel plated
Misc Attribute 1 MHRJJ88NFVS
Misc Attribute 2 Shielded
Width 15.36mm

Reviews

Be the first to submit a review

Trustpilot