MH 2101-0110-14 MHRJJ64NFV Socket 6P4C RJ11 Vertical Black 1pc

MPN
2101-0110-14
Brand
MH
EAN-13
2050002346512
Order Code
05-2644
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.844
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The MH Connectors MHRJJ64NFV RJ11 mounted socket features a vertical design with 6P4C pins and is black in colour. Manufactured by MH Connectors, this socket serves as a reliable component for telecommunications and networking applications. Its primary use is for connecting telephone lines and data communication devices.
Type RJ11
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connector standard RJ11
Connector Type Socket, vertical vertical
Contact Material Gold on nickel
Factory colour Black
Height 16.38mm
Length 15.88mm
Material (details) Plastic
Misc Attribute 1 MHRJJ64NFV
Misc Attribute 2 Unshielded
Width 13.46mm

Reviews

Be the first to submit a review

Trustpilot