MH 2101-0110-13 MHRJJ88NFV RJ45 Socket 8P8C Vertical Black

MPN
2101-0110-13
Brand
MH
EAN-13
2050002346536
Order Code
05-2643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.613
100+ £0.574
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The MH Connectors MHRJJ88NFV RJ45 mounting socket is a black, vertical socket with 8P8C pins, designed for robust connectivity in network applications. Manufactured by MH Connectors, it supports compatibility with Cat 5, Cat 6, and Cat 7 cables. This RJ45 socket is typically used in ethernet networking and telecommunication equipment.
Type RJ45 Socket
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Gold on nickel
Factory colour Black
Height 16.38mm
Length 15.88mm
Material (details) Plastic
Misc Attribute 1 MHRJJ88NFV
Misc Attribute 2 Unshielded
Width 15.36mm

Reviews

Be the first to submit a review

Trustpilot