MH 2101-0100-14 MHRJJ64NFRA RJ11 Socket 6P4C Black Horizontal

MPN
2101-0100-14
Brand
MH
EAN-13
2050002346550
Order Code
05-2640
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.825
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

MH Connectors manufactures the MHRJJ64NFRA RJ11 mounted socket, designed for horizontal mounting with 6P4C pin configuration. This black socket is typically used in network applications, making it suitable for RJ and Ethernet connections. Its reliable design ensures stable connectivity for devices requiring a compact and efficient interface.
Type RJ11
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connector standard RJ11
Connector Type Socket, horizontal mount
Contact Material Gold on nickel
Factory colour Black
Height 16mm
Length 20.6mm
Material (details) Plastic
Misc Attribute 1 MHRJJ64NFRA
Misc Attribute 2 Unshielded
Width 13.21mm

Reviews

Be the first to submit a review

Trustpilot