MH 2101-0100-11 RJ10 Socket Horizontal Mount 4P4C Black

MPN
2101-0100-11
Brand
MH
EAN-13
2050002346543
Order Code
05-2638
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.784
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

MH Connectors manufactures the MHRJJ44NFRA RJ10 mounted socket, designed with a horizontal mount and 4P4C pin configuration. This black socket is typically used in networking and telecommunications applications for secure and reliable connections. The socket is suitable for various RJ and Ethernet connections, ensuring compatibility with RJ45 and similar connectors.
Type RJ10
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connector standard RJ10
Connector Type Socket, horizontal mount
Contact Material Gold on nickel
Factory colour Black
Height 16mm
Length 20.6mm
Material (details) Plastic
Misc Attribute 1 MHRJJ44NFRA
Misc Attribute 2 Unshielded
Width 11.18mm

Reviews

Be the first to submit a review

Trustpilot